text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS4615TRLPBF

Single N-Channel 150 V 42 mOhm 40 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFS4615TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 42mΩ
Rated Power Dissipation: 144W
Qg Gate Charge: 26nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 33A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 25ns
Rise Time: 35ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 1750pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$364.00
USD
Quantity
Unit Price
800
$0.455
2,400
$0.445
8,000
$0.44
16,000+
$0.43
Product Variant Information section