text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU220NPBF

Single N-Channel 200 V 600 mOhm 23 nC 4HEXFET® Power Mosfet - TO-251

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
Infineon IRFU220NPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 600mΩ
Rated Power Dissipation: 43W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5A
Turn-on Delay Time: 6.4ns
Turn-off Delay Time: 20ns
Rise Time: 11ns
Fall Time: 12ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 6.22mm
Length: 6.73mm
Input Capacitance: 300pF
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
777
USA:
777
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.34
USD
Quantity
Unit Price
75
$0.34
250
$0.335
1,000
$0.325
2,500
$0.32
10,000+
$0.305
Product Variant Information section