text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFZ44NSTRLPBF

Single N-Channel 55 V 17.5 mOhm 63 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Infineon Technologies IRFZ44NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 17.5mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 49A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 44ns
Rise Time: 60ns
Fall Time: 45ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 1470pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
53,600
USA:
53,600
102,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$484.00
USD
Quantity
Unit Price
800
$0.605
1,600
$0.595
3,200
$0.59
4,000
$0.585
12,000+
$0.57
Product Variant Information section