text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL3705NPBF

Single N-Channel 55 V 0.012 Ohm 98 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Infineon IRL3705NPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.012Ω
Rated Power Dissipation: 170|W
Qg Gate Charge: 98nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
50
$0.91
200
$0.885
1,000
$0.86
2,000
$0.85
6,250+
$0.82
Product Variant Information section