text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML2402TRPBF

Single N-Channel 20 V 0.25 Ohm 2.6 nC HEXFET® Power Mosfet - MICRO-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Infineon IRLML2402TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 540|mW
Qg Gate Charge: 2.6nC
Package Style:  MICRO-3
Mounting Method: Surface Mount
Features & Applications
The IRLML2402TRPBF is a HEXFET power MOSFET with voltage of 20 V. Available in a MICRO-3 package.

It provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

Features:

  • Generation V Technology
  • Ultra Low On-Resistance
  • N-Channel MOSFET
  • SOT-23 Footprint
  • Low Profile(<1.1mm)
  • Available in Tape and Reel
  • Fast Switching
  • Lead-Free
Pricing Section
Global Stock:
1,182,000
USA:
1,182,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$221.70
USD
Quantity
Unit Price
3,000
$0.0739
9,000
$0.0721
15,000
$0.0713
45,000
$0.0696
75,000+
$0.068
Product Variant Information section