text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLR3114ZTRPBF

Single N-Channel 40 V 4.9 mOhm 40 nC HEXFET® Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Infineon IRLR3114ZTRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.9mΩ
Rated Power Dissipation: 140|W
Qg Gate Charge: 40nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
76,000
USA:
76,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$810.00
USD
Quantity
Unit Price
2,000
$0.405
4,000
$0.40
6,000
$0.395
10,000+
$0.385
Product Variant Information section