text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLR8726TRPBF

Single N-Channel 30 V 5.8 mOhm 23 nC HEXFET® Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Infineon IRLR8726TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 8mΩ
Rated Power Dissipation: 75W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 86A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 15ns
Rise Time: 49ns
Fall Time: 16ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.35V
Technology: Si
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 2150pF
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$310.00
USD
Quantity
Unit Price
2,000
$0.155
6,000
$0.152
10,000
$0.151
20,000
$0.149
40,000+
$0.146
Product Variant Information section