text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC011N06LM5ATMA1

60V, 295A, 1.15MOHM, N-CHANNEL, SuperSO8 FL

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ISC011N06LM5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.15mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 37A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 78ns
Rise Time: 10ns
Fall Time: 32ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.3V
Technology: OptiMOS
Input Capacitance: 8500pF
Series: OptiMOS 5
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,750.00
USD
Quantity
Unit Price
5,000+
$1.95
Product Variant Information section