Manufacturer Part #
ISC022N10NM6ATMA1
Single N-Channel 100 V 2.24 mOhm 91 nC OptiMOS Power Mosfet - PG-TDSON-8 FL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:PG-TSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ISC022N10NM6ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon ISC022N10NM6ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 2.24mΩ |
| Rated Power Dissipation: | 3W |
| Qg Gate Charge: | 73nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 25A |
| Turn-on Delay Time: | 13ns |
| Turn-off Delay Time: | 30ns |
| Rise Time: | 6ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.8V |
| Technology: | OptiMOS |
| Input Capacitance: | 5400pF |
| Series: | OptiMOS 6 |
| Package Style: | PG-TSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
5,000+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
PG-TSON-8
Mounting Method:
Surface Mount