text.skipToContent text.skipToNavigation

Manufacturer Part #

ISG0614N06NM5HATMA1

Mosfet Array 60V 31A (Ta), 233A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-VITFN-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2337
Product Specification Section
Infineon ISG0614N06NM5HATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 31ns
Rise Time: 8.7ns
Fall Time: 6.8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: OptiMOS
Input Capacitance: 4900pF
Series: OptiMOS 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.25
USD
Quantity
Unit Price
1
$2.25
15
$2.18
75
$2.14
300
$2.10
1,500+
$2.05