text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFA16N50P

N-Channel 500 V 400 mOhm 43 nC 300 W Power MOSFET - D2PAK-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFA16N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 400mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 43nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
50
Total
$1,110.00
USD
Quantity
Unit Price
50
$3.78
150
$3.73
250
$3.70
1,000
$3.64
1,500+
$3.60
Product Variant Information section