text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH230N075T2

N-Channel 75 V 230 A 4.2 mΩ Flange Mount TrenchT2 Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH230N075T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 0.0042Ω
Rated Power Dissipation: 480|W
Qg Gate Charge: 178nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$1,935.00
USD
Quantity
Unit Price
30
$6.52
90
$6.47
150
$6.45
600
$6.39
900+
$6.35
Product Variant Information section