text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH88N30P

N-Channel 300 V 88 A 40 mΩ Through Hole HiPerFET Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH88N30P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 600|W
Qg Gate Charge: 180nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,934.00
USD
Quantity
Unit Price
30
$9.89
90
$9.81
150
$9.78
450
$9.71
750+
$9.64
Product Variant Information section