text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN230N20T

Single N-Channel 200 Vds 7.5 mOhm 1090 W Power Mosfet - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN230N20T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 7.5mΩ
Rated Power Dissipation: 1090|W
Qg Gate Charge: 378nC
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
10
Total
$11,646.00
USD
Quantity
Unit Price
10
$39.96
30
$39.59
50
$39.42
100
$39.18
200+
$38.82
Product Variant Information section