text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN240N15T2

N-Channel 150 V 240 A 5.2 mΩ Surface Mount Power Mosfet - SOT 227

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN240N15T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.0052Ω
Rated Power Dissipation: 830|W
Qg Gate Charge: 460nC
Package Style:  SOT-227
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$9,573.00
USD
Quantity
Unit Price
10
$32.85
30
$32.54
50
$32.40
100
$32.21
200+
$31.91
Product Variant Information section