text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX120N30T

N-Channel 300 V 120 A 24 mΩ Through Hole GigaMOS Power Mosfet - PLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFX120N30T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 0.024Ω
Rated Power Dissipation: 960|W
Qg Gate Charge: 265nC
Package Style:  PLUS-247
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,048.00
USD
Quantity
Unit Price
30
$10.29
60
$10.24
120
$10.18
150
$10.16
450+
$10.06
Product Variant Information section