text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH1N250

IXYS MOSFET 1 Amps 2500V 40 Rds

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH1N250 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 2500V
Drain-Source On Resistance-Max: 40Ω
Rated Power Dissipation: 250|W
Qg Gate Charge: 41nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$12,930.00
USD
Quantity
Unit Price
30
$43.95
60
$43.69
90
$43.54
120
$43.44
150+
$43.10
Product Variant Information section