text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH20N65X2

N-Channel 650 V 185 mOhm 290 W Through Hole Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH20N65X2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 185mΩ
Rated Power Dissipation: 290W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 20A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 47ns
Rise Time: 27ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 1450pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,515.00
USD
Quantity
Unit Price
5
$5.30
25
$5.20
100
$5.11
250
$5.05
1,000+
$4.91
Product Variant Information section