text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH30N50L2

Single N Channel 600 V 215 mΩ 240 nC 400 W Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH30N50L2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 215mΩ
Rated Power Dissipation: 400|W
Qg Gate Charge: 240nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$7,065.00
USD
Quantity
Unit Price
30
$24.02
60
$23.88
90
$23.80
120
$23.74
150+
$23.55
Product Variant Information section