text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTK17N120L

Single N-Channel 1200 V 900 mOhm 700 W Power MOSFET - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTK17N120L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 900mΩ
Rated Power Dissipation: 700|W
Qg Gate Charge: 155nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$10,581.00
USD
Quantity
Unit Price
1
$37.03
5
$36.53
20
$36.10
50
$35.82
125+
$35.27
Product Variant Information section