text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP02N120P

N-Channel 1200 V 75 Ohm 33 W Flange Mount Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Littelfuse - IXYS IXTP02N120P - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 75Ω
Rated Power Dissipation: 33W
Qg Gate Charge: 4.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.2A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 21ns
Rise Time: 10ns
Fall Time: 39ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 104pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$399.00
USD
Quantity
Unit Price
50
$1.35
200
$1.33
500
$1.31
1,250
$1.30
2,000+
$1.28
Product Variant Information section