text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP140P05T

P-Channel 50 V 140 A 9 mΩ Flange Mount TrenchP Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Littelfuse - IXYS IXTP140P05T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 298|W
Qg Gate Charge: 200nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
50
Total
$1,824.00
USD
Quantity
Unit Price
50
$6.14
150
$6.10
250
$6.08
750
$6.04
1,250+
$6.00
Product Variant Information section