text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP24P085T

P-Channel 85 V 24 A 65 mΩ Flange Mount TrenchP Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP24P085T - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 85V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 83|W
Qg Gate Charge: 41nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
50
Total
$534.00
USD
Quantity
Unit Price
50
$1.81
200
$1.78
750
$1.76
1,250
$1.75
2,500+
$1.72
Product Variant Information section