text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTX120N65X2

IXTX120N65X2 Series 650 V 120 A 23 mOhm N-Channel Power MOSFET - PLUS-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTX120N65X2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 1250W
Qg Gate Charge: 230nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 120A
Turn-on Delay Time: 32ns
Turn-off Delay Time: 87ns
Rise Time: 24ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 13.6pF
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$5,280.00
USD
Quantity
Unit Price
300+
$17.60
Product Variant Information section