text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N6766

REPETITIVE AVALANCHE AND dv/dt RATED - HEXFET®TRANSISTORS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANTX2N6766 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 115nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 35ns
Turn-off Delay Time: 170ns
Rise Time: 190ns
Fall Time: 130ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 3500pF
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$2,520.00
USD
Quantity
Unit Price
1+
$25.20
Product Variant Information section