text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N6851

Single P-Channel 200 V 25 W 34.8 nC Hexfet Transistors Through Hole - TO-39

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Infineon JANTX2N6851 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 34.8nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
83
USA:
83
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$37.56
USD
Quantity
Unit Price
2
$18.78
5
$18.61
20
$18.36
30
$18.29
75+
$18.00
Product Variant Information section