Manufacturer Part #
JANTX2N7224
Trans MOSFET N-CH 100V 34A 3-Pin(3+Tab) TO-254AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Package Style:TO-254AA Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon JANTX2N7224 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Australia, Austria, Azerbaijan, Bahrain, Bangladesh, Belarus, Belgium, Bhutan, Bosnia and Herzegovina, British Indian Ocean Territory, Brunei Darussalam, Bulgaria, Cambodia, China, Christmas Island, Cocos (Keeling) Islands, Croatia, Cyprus, Czech Republic, Denmark, East Timor, Estonia, Faroe Islands, Fiji, Finland, France, French Polynesia, Georgia, Germany, Gibraltar, Greece, Guam, Guinea, Holy See (Vatican City State), Hong Kong, Hungary, Iceland, India, Indonesia, Ireland, Israel, Italy, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Latvia, Lebanon, Liechtenstein, Lithuania, Luxembourg, Macao, Macedonia, Malaysia, Maldives, Malta, Marshall Islands, Micronesia, Federated States of, Moldova, Monaco, Mongolia, Montenegro, Myanmar, Nauru, Nepal, Netherlands, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Norway, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Poland, Portugal, Qatar, Reunion, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, Samoa, San Marino, Saudi Arabia, Serbia, Singapore, Slovakia, Slovenia, Solomon Islands, Spain, Sri Lanka, Svalbard and Jan Mayen, Sweden, Switzerland, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkey, Turkmenistan, Tuvalu, Ukraine, United Arab Emirates, United Kingdom, Uzbekistan, Vanuatu, Viet Nam, Wallis and Futuna]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon JANTX2N7224 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.081Ω |
| Rated Power Dissipation: | 150W |
| Qg Gate Charge: | 125nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 34A |
| Turn-on Delay Time: | 35ns |
| Turn-off Delay Time: | 170ns |
| Rise Time: | 190ns |
| Fall Time: | 130ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 3700pF |
| Package Style: | TO-254AA |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$109.62
3
$107.81
4
$107.35
10
$105.87
15+
$104.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
TO-254AA
Mounting Method:
Through Hole