Manufacturer Part #
JANTX2N7236U
Single P-Channel 100 V 125 W 60 nC Hexfet Power Mosfet Surface Mount - SMD-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon JANTX2N7236U - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Australia, Austria, Azerbaijan, Bahrain, Bangladesh, Belarus, Belgium, Bhutan, Bosnia and Herzegovina, British Indian Ocean Territory, Brunei Darussalam, Bulgaria, Cambodia, China, Christmas Island, Cocos (Keeling) Islands, Croatia, Cyprus, Czech Republic, Denmark, East Timor, Estonia, Faroe Islands, Fiji, Finland, France, French Polynesia, Georgia, Germany, Gibraltar, Greece, Guam, Guinea, Holy See (Vatican City State), Hong Kong, Hungary, Iceland, India, Indonesia, Ireland, Israel, Italy, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Latvia, Lebanon, Liechtenstein, Lithuania, Luxembourg, Macao, Macedonia, Malaysia, Maldives, Malta, Marshall Islands, Micronesia, Federated States of, Moldova, Monaco, Mongolia, Montenegro, Myanmar, Nauru, Nepal, Netherlands, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Norway, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Poland, Portugal, Qatar, Reunion, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, Samoa, San Marino, Saudi Arabia, Serbia, Singapore, Slovakia, Slovenia, Solomon Islands, Spain, Sri Lanka, Svalbard and Jan Mayen, Sweden, Switzerland, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkey, Turkmenistan, Tuvalu, Ukraine, United Arab Emirates, United Kingdom, Uzbekistan, Vanuatu, Viet Nam, Wallis and Futuna]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon JANTX2N7236U - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.2Ω |
| Rated Power Dissipation: | 125|W |
| Qg Gate Charge: | 60nC |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$190.80
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Surface Mount