text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV2N7225

JANTX Series N-Channel 200 V 0.1 Ohm 115 nC 150 W Power MOSFET

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANTXV2N7225 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 115nC
Package Style:  TO-254AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$19,080.00
USD
Quantity
Unit Price
100+
$190.80
Product Variant Information section