text.skipToContent text.skipToNavigation

Manufacturer Part #

MCAC100N08Y-TP

CAP MICA 1PF 0.5PF 100V 0805

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MCAC100N08Y-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 152W
Qg Gate Charge: 75nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 41ns
Rise Time: 41ns
Fall Time: 18.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 5492pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,650.00
USD
Quantity
Unit Price
5,000+
$0.93
Product Variant Information section