text.skipToContent text.skipToNavigation

Manufacturer Part #

MCBS220N04Y-TP

Power Mosfets

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MCBS220N04Y-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.1mΩ
Rated Power Dissipation: 188W
Qg Gate Charge: 132nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 220A
Turn-on Delay Time: 32ns
Turn-off Delay Time: 47ns
Rise Time: 153ns
Fall Time: 70ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Input Capacitance: 7967pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,864.00
USD
Quantity
Unit Price
800
$2.33
1,600
$2.31
2,400
$2.30
3,200+
$2.29
Product Variant Information section