text.skipToContent text.skipToNavigation

Manufacturer Part #

MCG15P10YHE3-TP

-100V -15A 0.11 Ohm P-Ch DFN3333

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MCG15P10YHE3-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 50W
Qg Gate Charge: 20.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 1100pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,750.00
USD
Quantity
Unit Price
5,000
$0.35
10,000
$0.345
20,000+
$0.34
Product Variant Information section