text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP70N15YA-BP

150 V 70 A 136 W N-Channel Through Hole MOSFET - TO-220AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MCP70N15YA-BP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 136W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 12.7ns
Turn-off Delay Time: 23.3ns
Rise Time: 59.8ns
Fall Time: 6.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 2511pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,600.00
USD
Quantity
Unit Price
5,000+
$1.12
Product Variant Information section