text.skipToContent text.skipToNavigation

Référence fabricant

MCU30P06Y-TP

P-Channel 60 V 30 A 72 W Surface Mount MOSFET - DPAK (TO-252)

Modèle ECAD:
Nom du fabricant: Micro Commercial Components
Emballage standard:
Product Variant Information section
Code de date: 2534
Product Specification Section
Micro Commercial Components MCU30P06Y-TP - Caractéristiques techniques
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 73W
Qg Gate Charge: 19nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 51ns
Rise Time: 4.6ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.9V
Input Capacitance: 1057pF
Style d'emballage :  TO-252-3 (DPAK)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
12 500
États-Unis:
12 500
Sur commande :Order inventroy details
52 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 025,00 $
USD
Quantité
Prix unitaire
2 500
$0.41
5 000
$0.405
7 500
$0.40
12 500+
$0.39
Product Variant Information section