text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF300AN

MRF300 Series 133 V Single N-Channel Through Hole RF Power MOSFET - TO-247-3

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MRF300AN - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 133V
Rated Power Dissipation: 272W
Gate-Source Voltage-Max [Vgss]: 10V
Operating Temp Range: -40°C to +174°C
Gate Source Threshold: 2.2V
Input Capacitance: 403pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$13,260.00
USD
Quantity
Unit Price
240+
$55.25
Product Variant Information section