text.skipToContent text.skipToNavigation

Manufacturer Part #

NDC7001C

Dual N & P-Channel 60 V 2 Ohm SMT Field Effect Transistor - SSOT-6

Product Specification Section
onsemi NDC7001C - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 60V/-60V
Drain-Source On Resistance-Max: 2Ω/5Ω
Rated Power Dissipation: 0.7|W
Qg Gate Charge: 1.1nC/1.6nC
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

The NDC7001C Part Number is a Dual N & P-Channel enhancement mode Field effect transistors, are produced using high cell density, DMOS technology.

This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. These device is particularly suited for low voltage, low current, switching, and power supply applications.

Features:

  • Q1: 0.51A, 60V
  • RDS(on) = 2O @ VGS = 10V
  • RDS(on) = 4O @ VGS = 4.5V
  • Q2: -0.34A, 60V
  • RDS(on) = 5O @ VGS = -10V
  • RDS(on) = 7.5O @ VGS = -4.5V
  • High saturation current
  • High density cell design for low RDS(ON)
  • Proprietary Super SOTTM-6 package design using copper lead frame for superior thermal and electrical capabilities

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
12,000
$0.33
15,000+
$0.325