text.skipToContent text.skipToNavigation

Manufacturer Part #

NDS0605

P-Channel 60 V 5 Ohm Surface Mount Field Effect Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2543
Product Specification Section
onsemi NDS0605 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5Ω
Rated Power Dissipation: 0.36|W
Qg Gate Charge: 2.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The NDS0605 Part Number is a P-Channel enhancement mode power field effect transistors are produced using high cell density, DMOS technology.

This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. They can be used, with a minimum of effort, in most applications requiring up to 0.18 A DC and can deliver pulsed currents up to 1 A.

This product is particularly suited to low voltage applications requiring a low current high side switch.

Features:

  • -0.18A, -60V. RDS(ON) = 5W @ VGS= -10V
  • Voltage controlled p-channel small signal switch
  • High density cell design for extremely low RDS(ON)
  • High saturation current

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
111,000
USA:
111,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$345.00
USD
Quantity
Unit Price
3,000
$0.115
9,000
$0.113
15,000
$0.112
30,000
$0.111
60,000+
$0.109