text.skipToContent text.skipToNavigation

Manufacturer Part #

NDT014L

N-Channel 60 V 0.16 Ohm SMT Enhancement Mode Field Effect Transistor SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2622
Product Specification Section
onsemi NDT014L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 5nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,660.00
USD
Quantity
Unit Price
4,000+
$0.915