text.skipToContent text.skipToNavigation

Manufacturer Part #

NP50P04KDG-E1-AY

NP50P04KDG Series P-Channel 40 V 10 mOhm 1.8 W SMT Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas NP50P04KDG-E1-AY - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 100nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$2,416.00
USD
Quantity
Unit Price
800
$1.52
1,600
$1.51
2,400
$1.50
4,000+
$1.48
Product Variant Information section