Manufacturer Part #
NTF6P02T3G
P-Channel 20 V 44 mOhm 8.3 W Surface Mount Power MOSFET - SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
onsemi NTF6P02T3G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 44mΩ |
| Rated Power Dissipation: | 8.3|W |
| Qg Gate Charge: | 20nC |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
116,000
USA:
116,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.285
8,000
$0.28
20,000+
$0.275
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.285 / Stock: 0 Qty: 4,000+$0.285 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.285 / Stock: 116,000 Qty: 4,000+$0.285 Stock: 116,000
- Reel Qty: 4,000+ / Unit Price: $0.285 / Stock: 0 Qty: 4,000+$0.285 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.285 / Stock: 44,000 Qty: 4,000+$0.285 Stock: 44,000
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount