Manufacturer Part #
NTJD4152PT1G
Dual P-Channel 20 V 215 mOhm 272 mW Surface Mount Small Signal MOSFET SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTJD4152PT1G - Technical Attributes
Attributes Table
| Fet Type: | Dual P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 215mΩ |
| Rated Power Dissipation: | 0.27|W |
| Qg Gate Charge: | 2.2nC |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The NTJD4152PT1G is a part of NTJD4152P series dual P−channel MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.
Features:
- Leading Trench Technology for Low RDS(ON) Performance
- Small Footprint Package (SC70−6 Equivalent)
- ESD Protected Gate
- This is a Pb−Free Device
Applications:
- Load/Power Management
- Charging Circuits
- Load Switching
- Cell Phones, Computing, Digital Cameras, MP3s and PDAs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.137
9,000
$0.135
12,000
$0.134
30,000
$0.132
45,000+
$0.13
Product Variant Information section
Available Packaging
- Reel Qty: 12,000+ / Unit Price: $0.137 / Stock: 0 Qty: 3,000+$0.137 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.137 / Stock: 0 Qty: 3,000+$0.137 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.137 / Stock: 0 Qty: 3,000+$0.137 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.137 / Stock: 0 Qty: 3,000+$0.137 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount