Manufacturer Part #
NTJD5121NT1G
Dual N-Channel 60 V 1.6 Ohm 250 mW Surface Mount Power MOSFET - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTJD5121NT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTJD5121NT1G - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 1.6Ω |
| Rated Power Dissipation: | 250|mW |
| Qg Gate Charge: | 0.9nC |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The NTJD5121NT1G is a part of NTJD5121N series dual P-channel MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.
Features:
- Low RDS(on)
- Low Gate Threshold
- Low Input Capacitance
- ESD Protected Gate
- This is a Pb-Free Device
Applications:
- Low Side Load Switch
- DC-DC Converters
View the available family of dual P-channel MOSFET
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0422
12,000
$0.041
30,000
$0.0403
75,000
$0.0395
120,000+
$0.0384
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0403 / Stock: 0 Qty: 30,000+$0.0403 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0422 / Stock: 0 Qty: 3,000+$0.0422 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0422 / Stock: 0 Qty: 3,000+$0.0422 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0422 / Stock: 0 Qty: 3,000+$0.0422 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0422 / Stock: 0 Qty: 3,000+$0.0422 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount