Manufacturer Part #
NTK3043NT1G
N-Channel 20 V 3.4 Ohm Surface Mount Power Mosfet - SOT-723
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:SOT-723 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTK3043NT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTK3043NT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 3.4Ω |
| Rated Power Dissipation: | 310|mW |
| Package Style: | SOT-723 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
4,000
$0.0266
16,000
$0.0259
40,000
$0.0254
100,000
$0.0249
160,000+
$0.0242
Product Variant Information section
Available Packaging
- Reel Qty: 32,000+ / Unit Price: $0.0266 / Stock: 0 Qty: 4,000+$0.0266 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0266 / Stock: 116,000 Qty: 4,000+$0.0266 Stock: 116,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0266 / Stock: 0 Qty: 4,000+$0.0266 Stock: 0
- Reel Qty: 32,000+ / Unit Price: $0.0266 / Stock: 0 Qty: 4,000+$0.0266 Stock: 0
Package Qty:
4000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount