text.skipToContent text.skipToNavigation

Manufacturer Part #

NTLJF3117PT1G

P-Channel 20 V 4.1 A 0.1 Ω Schottky Diode Power Mosfet - WDFN-6(2x2)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTLJF3117PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 710|mW
Qg Gate Charge: 5.5nC
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,950.00
USD
Quantity
Unit Price
3,000
$0.33
6,000
$0.325
15,000+
$0.32
Product Variant Information section