text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS5C670NLT3G

Trans MOSFET N-CH 60V 71A 8-Pin SO-FL T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTMFS5C670NLT3G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 6.1mΩ
Rated Power Dissipation: 3.6W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 15ns
Rise Time: 60ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 1400pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,850.00
USD
Quantity
Unit Price
5,000
$0.57
10,000+
$0.56
Product Variant Information section