text.skipToContent text.skipToNavigation

Manufacturer Part #

NTPF110N65S3HF

NTPF110N Series 650 V 30 A 110 mOhm N-Ch SUPERFET III FRFET Power Mosfet-220FP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTPF110N65S3HF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 240W
Qg Gate Charge: 62nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 30A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 85ns
Rise Time: 25ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 2635pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,200.00
USD
Quantity
Unit Price
1,000+
$8.20
Product Variant Information section