Manufacturer Part #
NTPF450N80S3Z
N-Channel 800 V 11 A 450 mOhm 29.5 W Through Hole Power Mosfet - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTPF450N80S3Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTPF450N80S3Z - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 450mΩ |
| Rated Power Dissipation: | 29.5W |
| Qg Gate Charge: | 19.3nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 11A |
| Turn-on Delay Time: | 13.3ns |
| Turn-off Delay Time: | 44.3ns |
| Rise Time: | 6.7ns |
| Fall Time: | 4.6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.8V |
| Input Capacitance: | 885pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$1.60
2,000
$1.59
4,000
$1.58
5,000+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole