Manufacturer Part #
NTR4003NT1G
Single N-Channel 30 V 2 Ohm 1.15 nC 0.69 W Silicon SMT Mosfet - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTR4003NT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 2Ω |
| Rated Power Dissipation: | 0.69W |
| Qg Gate Charge: | 1.15nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 0.5A |
| Turn-on Delay Time: | 16.7ns |
| Turn-off Delay Time: | 65.1ns |
| Rise Time: | 47.9ns |
| Fall Time: | 64.2ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.4V |
| Technology: | Si |
| Height - Max: | 1.11mm |
| Length: | 3.04mm |
| Input Capacitance: | 21pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
30,000
$0.0471
60,000
$0.0464
90,000
$0.046
120,000
$0.0458
150,000+
$0.0449
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0471 / Stock: 0 Qty: 30,000+$0.0471 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0471 / Stock: 0 Qty: 30,000+$0.0471 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0492 / Stock: 0 Qty: 3,000+$0.0492 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0492 / Stock: 498,000 Qty: 3,000+$0.0492 Stock: 498,000
- Reel Qty: 3,000+ / Unit Price: $0.0492 / Stock: 60,000 Qty: 3,000+$0.0492 Stock: 60,000
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount