text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR4003NT1G

Single N-Channel 30 V 2 Ohm 1.15 nC 0.69 W Silicon SMT Mosfet - SOT-23

Product Specification Section
onsemi NTR4003NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.69W
Qg Gate Charge: 1.15nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.5A
Turn-on Delay Time: 16.7ns
Turn-off Delay Time: 65.1ns
Rise Time: 47.9ns
Fall Time: 64.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Technology: Si
Height - Max: 1.11mm
Length: 3.04mm
Input Capacitance: 21pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
498,000
USA:
498,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.60
USD
Quantity
Unit Price
3,000
$0.0492
9,000
$0.0481
30,000
$0.0469
60,000
$0.0462
120,000+
$0.0449