text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR4003NT3G

N-Channel 30 V 1 Ohm 0.69 W Surface Mount Small Signal MOSFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
onsemi NTR4003NT3G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.69|W
Qg Gate Charge: 1.15nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The NTR4003NT3G is a part of NTR4003N series N-channel small signal MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.

Features:

  • Low Gate Voltage Threshold (VGS(TH)) to Facilitate Drive Circuit Design
  • Low Gate Charge for Fast Switching
  • ESD Protected Gate
  • SOT−23 Package Provides Excellent Thermal Performance
  • Minimum Breakdown Voltage Rating of 30 V
  • NVR Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • Notebooks:
    • Level Shifters
    • Logic Switches
    • Low Side Load Switches
  • Portable Applications
Pricing Section
Global Stock:
260,000
USA:
260,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$509.00
USD
Quantity
Unit Price
10,000
$0.0509
20,000
$0.0502
40,000
$0.0494
50,000
$0.0492
150,000+
$0.0478
Product Variant Information section